Reference Only

109159006101916

Lighting Connectors Horizontal Plug 6Way 3mm Pitch 5A 125VAC

Manufacturer:

Mfr Part:
109159006101916

TTI Part:
109159006101916

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryLighting Connectors
ProductPlugs
Number of Positions6 Position
Pitch3 mm
Termination StyleSolder
Current Rating5 A
Voltage Rating125 VAC
Contact PlatingGold
Contact MaterialCopper Alloy
Housing MaterialNylon
Series10-9159
PackagingReel
ApplicationBoard to Board
Flammability RatingUL 94 V-0
Moisture SensitiveYes
Mounting StyleSMD/SMT
Product TypeLighting Connectors
SubcategoryPower

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,800 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$0.66$1,848.00
Need more?
Sign in to add projects and notes