Reference Only

109159004101116

Board to Board & Mezzanine Connectors Horizontal Plug 4Way 3mm Pitch 5A 125VAC

Manufacturer:

Mfr Part:
109159004101116

TTI Part:
109159004101116

EDA / CAD Models

Alternate Part Number

10-9159-004-101-116

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryBoard to Board & Mezzanine Connectors
ProductPlugs
Number of Positions4 Position
Pitch3 mm (0.118 in)
Number of Rows1 Row
Termination StyleSolder
Current Rating5 A
Voltage Rating125 V
Contact PlatingGold
Contact MaterialBeryllium Copper, Phosphor Bronze
Housing MaterialNylon
Series10-9159
PackagingReel
ApplicationBoard to Board
Flammability RatingUL 94 V-0
Moisture SensitiveYes
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

25,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,400 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$0.636$890.40
$0.599$1,677.20
$0.567$2,381.40
$0.561$3,927.00
$0.556$7,784.00
$0.55$11,550.00
$0.545$19,075.00
Need more?

My Notes

Sign into see notes.