Reference Only

109157015000007

I/O Connectors 15P NO RF COAX PLUG SMT

Manufacturer:

Mfr Part:
109157015000007

TTI Part:
109157015000007

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryI/O Connectors
GenderMale
Number of Positions15 Position
Pitch1 mm
Mounting StyleCable
Mounting AngleStraight
SeriesXX-9157
PackagingReel
Current Rating1.5 A
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$15.37$18,444.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.