Reference Only

108477096001033

End of Life
DIN 41612 Connectors 32P HDR INVRTD STR

Manufacturer:

Mfr Part:
108477096001033

TTI Part:
108477096001033

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryDIN 41612 Connectors
ProductHeaders
Number of Positions32 Position
Number of Rows3 Row
Pitch2.54 mm
TypeR
Termination StyleSolder
Mounting AngleStraight
Current Rating3 A
Contact PlatingGold
Contact MaterialCopper Alloy
Series8477
PackagingBulk
Housing MaterialThermoplastic Polyester
Product TypeDIN 41612 Connectors
Rows Loadeda + c Even Loading
SubcategoryBackplane Connectors
Tail Length2.9 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.