Reference Only
1005460F0-AA10L0200
Antennas 5G/4G FPC 200mm side Cable Ground Indepe
Datasheet
1005460F0-AA10L0200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Minimum Frequency | 690 MHz | |
| Maximum Frequency | 6 GHz | |
| Gain | 3.4 dBi, 4 dBi, 3 dBi, 2.5 dBi, 4.2 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Number of Bands | 5 Band | |
| Mounting Style | Adhesive Mount | |
| Length | 100 mm | |
| Width | 30 mm | |
| Height | 0.2 mm | |
| Cable Type | FPC | |
| Series | 1005460F0 | |
| Packaging | Each | |
| Cable Length | 200 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.15 | $3,150.00 |
Need more?
Sign in to add projects and notes