Reference Only
1005392F0-AA10L0600
Antennas Dual-feed 5G/4G & Wi Fi Dual Bd FPC 600mm
Datasheet
1005392F0-AA10L0600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Antenna Connector Type | U.FL | |
| Length | 114 mm | |
| Width | 30 mm | |
| Height | 0.2 mm | |
| Series | 1005392F0 | |
| Packaging | Each | |
| Cable Length | 600 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 480 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.06 | $1,468.80 |
Need more?
My Notes
Sign into see notes.