Reference Only

1004627

Antennas GNSS (GPS/Glonass/Be iDou/Galileo) 72mm C

Manufacturer:

Mfr Part:
1004627

TTI Part:
1004627

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency1.575 GHz
Maximum Frequency1.602 GHz
Protocol - GPS, GLONASSGLONASS, GPS
Mechanical StylePatch
StyleCeramic
Gain3.7 dBi, 3 dBi
Impedance50 Ohms
VSWR2.0:1, 3.0:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands2 Band
Mounting StylePCB Mount
Termination StylePin
Antenna Connector TypeIPEX MHF3
Center Frequency1.575 GHz, 1.602 GHz
ApplicationEmbedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
Length25 mm
Width25 mm
Height5.3 mm
Cable Type72 mm RF0.81
Series1004627
PackagingEach
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN7A994
HTS8529104040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 30)
Quantity Unit PriceExt. Price
$3.26$3,912.00
Need more?

My Notes

Sign into see notes.