Reference Only
1004322
Antennas GNSS (GPS/Glonass/BeiDou/Galileo) 18x18x4.7mm Ceramic Patch
Datasheet
1004322 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Application | Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | |
| Center Frequency | 1.575 GHz, 1.6015 GHz, 1.61 GHz | |
| Gain | 3.89 dBi, 3.12 dBi, 4.06 dBi, 3.92 dBi | |
| Height | 4.7 mm | |
| Impedance | 50 Ohms | |
| Length | 18 mm | |
| Maximum Frequency | 1.61 GHz | |
| Mechanical Style | Patch | |
| Minimum Frequency | 1.559 GHz | |
| Moisture Sensitive | Yes | |
| Mounting Style | PCB Mount | |
| Number of Bands | 3 Band | |
| Packaging | WAFL | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GNSS, GPS | |
| Series | 1004322 | |
| Style | Ceramic | |
| Subcategory | Antennas | |
| Termination Style | Pin | |
| Type | Passive Antenna | |
| VSWR | 1:3.5, 1:2.8, 1:3.8, 1:2.2 | |
| Width | 18 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
WAFL
(Minimum: 1,600 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.49 | $3,984.00 |
Need more?
Sign in to add projects and notes