Reference Only

1004112-C003

Antennas LTE/cellular Externa l Blade Black SMA Co

Manufacturer:

Mfr Part:
1004112-C003

TTI Part:
1004112-C003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductIndoor Antennas
TypePassive Antenna
Minimum Frequency690 MHz
Maximum Frequency2.7 GHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE), Cat-M
Protocol - WiFi - 802.11WiFi, WLAN, LPWA, RPMA
Mechanical StyleWhip
StyleBlade Tilt / Swivel
Gain1.18 dBi, 4.5 dBi, 4 dBi
Impedance50 Ohms
VSWR2.5:1
Power Rating5 W
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 70 C
Number of Bands3 Band
Mounting StyleConnector
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency825 MHz, 1.955 GHz, 2.6 GHz
ApplicationMedical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking
Length218.2 mm
Width27.2 mm
Height13.8 mm
Series1004112
PackagingEach
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,080 / Multiples: 30)
Quantity Unit PriceExt. Price
$8.58$9,266.40
Need more?

My Notes

Sign into see notes.