Reference Only
1003893FT-AA10L0025
Antennas Tunable 2.4GHz/BT FP C 25mm Cable MHF Con
Datasheet
1003893FT-AA10L0025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 2.485 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - WiFi - 802.11 | WiFi, WLAN | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar Flex | |
| Gain | 3.3 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1 | |
| Power Rating | 500 mW | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | U.FL | |
| Center Frequency | 2.4 GHz | |
| Application | Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking | |
| Length | 40 mm | |
| Width | 8 mm | |
| Height | 0.12 mm | |
| Cable Type | 100 mm RF1.13 | |
| Series | 1003893FT | |
| Packaging | Bulk | |
| Cable Length | 25 mm | |
| For Use With | Agriculture, Automotive, Bluetooth, Digital Signane, Healthcare, Smart Home, WiFi Applications, WLAn, Zigbee | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.40 | $24.00 | |
| $2.22 | $555.00 | |
| $1.82 | $1,820.00 | |
| $1.76 | $3,520.00 | |
| $1.71 | $5,130.00 | |
| $1.69 | $8,450.00 | |
| $1.67 | $13,360.00 | |
| $1.66 | $26,560.00 |
Need more?
My Notes
Sign into see notes.