Reference Only

1002857

Antennas External GPS GLONASS GNSS

Manufacturer:

Mfr Part:
1002857

TTI Part:
1002857

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
TypeDipole
Maximum Frequency1.575 GHz
Protocol - GPS, GLONASSGPS
Mechanical StyleHelical
StyleStubby
Gain- 3 dBi
Impedance50 Ohms
VSWR2:1
Power Rating500 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StylePCB Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency1.575 GHz
ApplicationMobile Devices, Tracking, Wireless Monitoring, Medical/Healthcare Applications, Mission Critical Applications, Commercial/Communication, Radar, Industrial, Automotive First Responders
Length34.93 mm
IP RatingIP68
SeriesEtherHelix
PackagingEach
PolarizationRHCP
SubcategoryAntennas
TradenameEtherHelix

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN7A994
HTS8529104040
TARIC8529106900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 120 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.30$4,476.00
Need more?
Sign in to add projects and notes