Reference Only

1002649

Antennas GNSS (GPS/Glonass/Be iDou/Galileo) 25x25x

Manufacturer:

Mfr Part:
1002649

TTI Part:
1002649

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency1.559 GHz
Maximum Frequency1.61 GHz
Protocol - GPS, GLONASSBEIDOU, Galileo, GLONASS, GNSS, GPS
Mechanical StylePatch
StyleCeramic
Gain5 dBi, 5.5 dBi, 5.5 dBi, 5.5 dBi
Impedance50 Ohms
Number of Bands4 Band
Mounting StyleAdhesive Mount
Termination StylePin
Center Frequency1.561 GHz, 1.575 GHz, 1.575 GHz, 1.603 GHz
ApplicationEmbedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
Length25 mm
Width25 mm
Height6.7 mm
Series1002649
PackagingWAFL
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN7A994
HTS8529104040
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 1,280 / Multiples: 40)
Quantity Unit PriceExt. Price
$3.67$4,697.60
Need more?
Sign in to add projects and notes