Reference Only
1002436
Antennas 1000 SERIES 24 INCH X 36 INCH
Datasheet
1002436 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | Embedded Dipole | |
| Application | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | |
| Center Frequency | 700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | |
| Gain | 2.3 dBi, 3.2 dBi, 3 dBi | |
| Height | 1.6 mm | |
| Impedance | 50 Ohms | |
| Length | 50.6 mm | |
| Maximum Frequency | 2.7 GHz | |
| Maximum Operating Temperature | + 85 C | |
| Mechanical Style | PCB Trace | |
| Minimum Frequency | 698 MHz | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Number of Bands | 7 Band | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Power Rating | 2 W | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), Cat-M | |
| Protocol - WiFi - 802.11 | LoRa, SigFox, LPWA, RPMA | |
| Series | 1002436 | |
| Style | Ceramic | |
| Subcategory | Antennas | |
| Termination Style | SMD/SMT | |
| VSWR | 3.5:1, 2.5:1, 2.5:1 | |
| Width | 19.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,000 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.43 | $7,150.00 |
Need more?
Sign in to add projects and notes