Reference Only

1002427

Antennas Stamped Metal GPS or ISM/BT or ISM

Manufacturer:

Mfr Part:
1002427

TTI Part:
1002427

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeMultiprotocol Antennas
ProductPCB Antennas
TypeEmbedded
Minimum Frequency868 MHz
Maximum Frequency1.606 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - GPS, GLONASSGPS
Protocol - WiFi - 802.11WiFi
Protocol - Sub GHzISM
Mechanical StyleStamped
StyleMetal
Gain1 dBi, 3 dBi, 3.4 dBi, 1.8 dBi
Impedance50 Ohms
VSWR2.0:1
Power Rating2 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands4 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Center Frequency891.5 MHz, 915 MHz, 1.61 GHz, 2.45 GHz
ApplicationEmbedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
Length31.2 mm
Width2.28 mm
Height3.9 mm
Series1002427
PackagingAmmo Pack
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8529106900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 5,400 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.552$2,980.80
Need more?
Sign in to add projects and notes