Reference Only

1002289F0-AD12L0110

Antennas ETHERTRONICS PASS

Manufacturer:

Mfr Part:
1002289F0-AD12L0110

TTI Part:
1002289F0-AD12L0110

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
Minimum Frequency700 MHz
Maximum Frequency2.7 GHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Gain2.9 dBi, 4.3 dBi
Impedance50 Ohms
VSWR2.5:1
Power Rating2 W
Electrical TypeEmbedded
Number of Bands8 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeU.FL
Application2G, 3G, 4G, 5G, LTE Applications
Length53.6 mm
Width25.1 mm
Height1.25 mm
PackagingBulk
Cable Length127.4 mm
ComplianceRoHS
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.