Reference Only

1002289F0-AA10L0200

Antennas LTE & NTN Cell Wide Band FPC Emb 698-2960MHz 50ohm 2W 53.6x25.1x0.2mm 200mm Cble

Manufacturer:

Mfr Part:
1002289F0-AA10L0200

TTI Part:
1002289F0-AA10L0200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
TypeEmbedded
Minimum Frequency698 MHz
Maximum Frequency2.7 GHz
Protocol - Cellular, NBIoT, LTECellular, NBIoT
Mechanical StylePCB Trace
StyleI-Pad Flex
Gain2.9 dBi, 4.3 dBi
Impedance50 Ohms
VSWR2.5:1
Power Rating2 W
Number of Bands2 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeU.FL
Application2G, 3G, 4G, 5G, LTE Applications
Length53.6 mm
Width25.1 mm
Height0.2 mm
Cable Type1.13 mm Coax
Series1002289
PackagingBulk
Cable Length7.6 mm
Frequency Range698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
Ground Plane Size75 mm x 140 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.47$2,470.00
Need more?
Sign in to add projects and notes