1002289-001 KYOCERA AVX

1002289-001

Antennas CELLUAR EMBEDDED ANTENNA

Manufacturer:

Mfr Part:
1002289-001

TTI Part:
1002289-001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Antenna Connector TypeU.FL
Application2G, 3G, 4G, 5G, LTE Applications
Cable Length25 mm
ComplianceRoHS
Electrical TypeEmbedded
Gain2.9 dBi, 4.3 dBi
Height1.25 mm
Impedance50 Ohms
Length53.6 mm
Maximum Frequency2.7 GHz
Minimum Frequency700 MHz
Mounting StyleAdhesive Mount
Number of Bands8 Band
PackagingBulk
PolarizationLinear
Power Rating2 W
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
SubcategoryAntennas
Termination StyleConnector
VSWR2.5:1
Width25.1 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.