Reference Only

1002289

Antennas LTE/LPWA/cellular FP C 7.6mm Cable MHF Co

Manufacturer:

Mfr Part:
1002289

TTI Part:
1002289

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
TypeEmbedded
Minimum Frequency698 MHz
Maximum Frequency2.69 GHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE), Cat-M
Protocol - WiFi - 802.11LoRa, SigFox, LPWA, RPMA
Mechanical StylePCB Trace
StyleI-Bar Flex
Gain2.9 dBi, 4.3 dBi
Impedance50 Ohms
VSWR2.5:1
Power Rating2 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands8 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeU.FL
Center Frequency700 MHz, 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.7 GHz
ApplicationMedical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking
Length53.6 mm
Width25.1 mm
Height0.2 mm
Cable Type7.6 mm RF1.13
Series1002289
PackagingBulk
Cable Length25 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

90In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$2.73$40.95
Need more?

My Notes

Sign into see notes.