Reference Only

1001013

Antennas On/Off Ground WiFi/B T PCB

Manufacturer:

Mfr Part:
1001013

TTI Part:
1001013

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency2.4 GHz
Maximum Frequency2.485 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - WiFi - 802.11WiFi, WLAN
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Mechanical StyleChip
StyleCeramic
Gain2.6 dBi, 0.7 dBi
Impedance50 Ohms
VSWR1.3:1, 1.8:1
Power Rating2 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Center Frequency2.4425 GHz
ApplicationEmbedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
Length15 mm
Width3.2 mm
Height3.3 mm
Series1001013
PackagingReel
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,250 / Multiples: 2,250)
Quantity Unit PriceExt. Price
$0.65$1,462.50
Need more?

My Notes

Sign into see notes.