Reference Only

0805ZD475MAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM21AR51A475MU NEW GLOBAL PN 10V 4.7uF A 581-KGM21AR51A475MU

Manufacturer:

Mfr Part:
KGM21AR51A475MU

TTI Part:
0805ZD475MAT2A

EDA / CAD Models

Alternate Part Number

C0805C475M8PACTU

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance4.7 uF
Voltage Rating DC10 VDC
DielectricX5R
Tolerance20 %
Case Code - in0805
Case Code - mm2012
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length2.01 mm (0.079 in)
Width1.25 mm (0.049 in)
ProductGeneral Type MLCCs
SeriesX5R
PackagingReel
ClassClass 2
Package / Case0805 (2012 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeGeneral Purpose Dielectric Ceramic Capacitor
Part # AliasesKGM21AR51A475MU

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

6,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.114$342.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes