Reference Only

08055F102K4T2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM21BR81H102KT NW G LOB PN 50V 1000pF X8 A 581-KAM21BR81H102KT

Manufacturer:

Mfr Part:
KAM21BR81H102KT

TTI Part:
08055F102K4T2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 nF
Voltage Rating DC50 VDC
DielectricX8R
Tolerance10 %
Case Code - in0805
Case Code - mm2012
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length2.01 mm (0.079 in)
Width1.25 mm (0.049 in)
Height0.94 mm (0.037 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesHighTemp AutoMLCC X8R
PackagingReel
Package / Case0805 (2012 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameFLEXITERM
Part # AliasesKAM21BR81H102KT

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.046$184.00
$0.046$368.00
$0.045$540.00
$0.045$900.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes