Reference Only

08055C224KAR1-EM

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF 10% 0805 For Testing Data Order Part 581-M3253504E2A224KR

Manufacturer:

Mfr Part:
08055C224KAR1-EM

TTI Part:
08055C224KAR1-EM

EDA / CAD Models

Alternate Part Number

M3253504E2A224KRMB\1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.22 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Case Code - in0805
Case Code - mm2012
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.8 mm (0.071 in)
Width1.05 mm (0.041 in)
Height1.52 mm (0.06 in)
ProductGeneral Type MLCCs
SeriesMIL-PRF-32535 BME EM
PackagingReel
Package / Case0805 (2012 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # Aliases300904103224KC\TR - M3253504E2A224KRTB\1 - G311P838ACX224K2R1

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Select a Package Option
Contact a Sales Representative

Reel

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.92$17.92
$14.93$149.30
$13.36$668.00
$13.07$1,307.00
Need more?
NCNR - Cannot be cancelled or returned.

Cut Tape / ezReel

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.6608$18.66
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.