Reference Only
0612YC105MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGL31NR71C105MU NEW GLOBAL PN 16V 1uF X7 A 581-KGL31NR71C105MU
Datasheet
KGL31NR71C105MU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 16 VDC | |
| Dielectric | X7R | |
| Tolerance | 20 % | |
| Case Code - in | 0612 (Reversed) | |
| Case Code - mm | 1632 (Reversed) | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 1.6 mm (0.063 in) | |
| Width | 3.2 mm (0.126 in) | |
| Height | 0.13 mm (0.005 in) | |
| Product | Reverse Geometry Type MLCCs | |
| Series | LICC X7R | |
| Packaging | Reel | |
| Class | Class 2 | |
| Package / Case | 0612 (1632 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Low Inductance Capacitor | |
| Part # Aliases | KGL31NR71C105MU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.131 | $262.00 | |
| $0.123 | $492.00 | |
| $0.119 | $714.00 | |
| $0.115 | $1,150.00 |
Need more?
My Notes
Sign into see notes.