Reference Only

0612YC105KAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT KGL31NR71C105KU NEW GLOBAL PN 16V 1uF X7 A 581-KGL31NR71C105KU

Manufacturer:

Mfr Part:
KGL31NR71C105KU

TTI Part:
0612YC105KAT2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 uF
Voltage Rating DC16 VDC
DielectricX7R
Tolerance10 %
Case Code - in0612 (Reversed)
Case Code - mm1632 (Reversed)
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm (0.063 in)
Width3.2 mm (0.126 in)
Height1.27 mm (0.05 in)
ProductReverse Geometry Type MLCCs
SeriesLICC X7R
PackagingReel
ClassClass 2
Package / Case0612 (1632 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeLow Inductance Capacitor
Part # AliasesKGL31NR71C105KU

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.20$400.00
Need more?
Sign in to add projects and notes