Reference Only

0612YC104MAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V .1uF X7R 0612 20 % Tol

Manufacturer:

Mfr Part:
0612YC104MAT2A

TTI Part:
0612YC104MAT2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.1 uF
Voltage Rating DC16 VDC
DielectricX7R
Tolerance20 %
Case Code - in0612 (Reversed)
Case Code - mm1632 (Reversed)
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm (0.063 in)
Width3.2 mm (0.126 in)
Height0.56 mm (0.022 in)
ProductReverse Geometry Type MLCCs
SeriesLICC X7R
PackagingReel
ClassClass 2
Package / Case0612 (1632 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeLow Inductance Capacitor, Reversed

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.39$1,560.00
$0.383$3,064.00
$0.375$6,000.00
$0.368$11,776.00
$0.361$23,104.00
Need more?

Cut Tape / ezReel

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.39$34.75
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.