Reference Only

0603ZG105ZAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15AV51A105ZT NEW GLOBAL PN 10V 1uF Y5 A 581-KGM15AV51A105ZT

Manufacturer:

Mfr Part:
KGM15AV51A105ZT

TTI Part:
0603ZG105ZAT2A

EDA / CAD Models

Alternate Part Number

C0603C105Z8VACTU

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 uF
Voltage Rating DC10 VDC
DielectricY5V
Tolerance- 20 %, + 80 %
Case Code - in0603
Case Code - mm1608
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Length1.6 mm (0.063 in)
Width0.81 mm (0.032 in)
ProductGeneral Type MLCCs
SeriesY5V
PackagingReel
ClassClass 2
Package / Case0603 (1608 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeGeneral Purpose Dielectric Ceramic Capacitor
Part # AliasesKGM15AV51A105ZT

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

36,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.013$52.00
$0.0129$103.20
$0.0127$152.40
$0.0126$252.00
$0.0125$400.00
$0.0123$787.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.