Reference Only

06036D474KAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR50J474KT NEW GLOBAL PN 6.3V 0.47u A 581-KGM15BR50J474KT

Manufacturer:

Mfr Part:
KGM15BR50J474KT

TTI Part:
06036D474KAT2A

EDA / CAD Models

Alternate Part Number

C0603C474K9PACTU

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance470 nF
Voltage Rating DC6.3 VDC
DielectricX5R
Tolerance10 %
Case Code - in0603
Case Code - mm1608
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
ProductGeneral Type MLCCs
SeriesX5R
PackagingReel
ClassClass 2
Package / Case0603 (1608 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeGeneral Purpose Dielectric Ceramic Capacitor
Part # AliasesKGM15BR50J474KT

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.0254$101.60
Need more?
Sign in to add projects and notes