Reference Only

06035J120FBSTR

Silicon RF Capacitors / Thin Film 50V 12pF 1%Tol ThinF ilm 0603

Manufacturer:

Mfr Part:
06035J120FBSTR

TTI Part:
06035J120FBSTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Capacitance12 pF
Voltage Rating50 V
Package / Case0603 (1608 metric)
Tolerance1 %
SeriesAccu-P Std
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.63 mm
Length1.6 mm
Product TypeSilicon RF Capacitors / Thin Film
ProductThin Film Capacitors
SubcategoryCapacitors
Termination StyleSMD/SMT
TradenameAccu-P
TypeLow ESR Thin Film Chip Capacitor
Voltage Rating DC50 VDC
Width0.81 mm

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Other

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.52$1,560.00
$0.515$3,090.00
$0.501$4,509.00
$0.496$7,440.00
$0.491$11,784.00
$0.486$23,328.00
Need more?

My Notes

Sign into see notes.