Reference Only

06035A8R0D4T2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8pF C0G 0603 .5p FTol A 581-06035A8R0D4T4A

Manufacturer:

Mfr Part:
06035A8R0D4T2A

TTI Part:
06035A8R0D4T2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance8 pF
Voltage Rating DC50 VDC
DielectricC0G (NP0)
Tolerance0.5 pF
Case Code - in0603
Case Code - mm1608
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm (0.063 in)
Width0.81 mm (0.032 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesAutomotive MLCC
PackagingReel
ClassClass 1
Package / Case0603 (1608 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameFLEXITERM
TypeAutomotive MLCCs NP0 Dielectric

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

332,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.048$192.00
Need more?
Sign in to add projects and notes