Reference Only

06035A680FAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15ACG1H680FT NEW GLOBAL PN 50V 68pF C A 581-KGM15ACG1H680FT

Manufacturer:

Mfr Part:
KGM15ACG1H680FT

TTI Part:
06035A680FAT2A

EDA / CAD Models

Alternate Part Number

C0603C680F5GACTU

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance68 pF
Voltage Rating DC50 VDC
DielectricC0G (NP0)
Tolerance1 %
Case Code - in0603
Case Code - mm1608
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm (0.063 in)
Width0.81 mm (0.032 in)
ProductGeneral Type MLCCs
SeriesC0G (NP0)
PackagingReel
ClassClass 1
Package / Case0603 (1608 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeGeneral Purpose Dielectric Ceramic Capacitor
Part # AliasesKGM15ACG1H680FT

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

40,000 expected 21-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.0289$115.60
$0.027$216.00
$0.0262$419.20
$0.0256$614.40
$0.0251$1,004.00
$0.0248$1,488.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.