Reference Only

06035A120J4T2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT KAM15ACG1H120JT NEW GLOBAL PN 50V 12pF C A 581-KAM15ACG1H120JT

Manufacturer:

Mfr Part:
KAM15ACG1H120JT

TTI Part:
06035A120J4T2A

EDA / CAD Models

Alternate Part Number

GCM1885C1H122JA16D

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance12 pF
Voltage Rating DC50 VDC
DielectricC0G (NP0)
Tolerance5 %
Case Code - in0603
Case Code - mm1608
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm (0.063 in)
Width0.81 mm (0.032 in)
Height0.9 mm (0.035 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesAutomotive MLCC
PackagingReel
Package / Case0603 (1608 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameFLEXITERM
TypeAutomotive MLCCs NP0 Dielectric
Part # AliasesKAM15ACG1H120JT

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.017$68.00
Need more?
Sign in to add projects and notes