Reference Only

06031U560FAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ15ACG2A560FT NEW GLOBAL PN 100V 56pF A 581-KGQ15ACG2A560FT

Manufacturer:

Mfr Part:
KGQ15ACG2A560FT

TTI Part:
06031U560FAT2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance56 pF
Voltage Rating DC100 VDC
DielectricC0G (NP0)
Tolerance1 %
Case Code - in0603
Case Code - mm1608
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.52 mm (0.06 in)
Width0.76 mm (0.03 in)
Height0.91 mm (0.036 in)
ProductRF Microwave / High Q Capacitors
SeriesUlta Low
PackagingReel
Package / Case0603 (1608 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeRF Capacitor C0G (NP0) Ceramic Low ESR
Part # AliasesKGQ15ACG2A560FT

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.04$160.00
$0.0396$316.80
$0.0392$470.40
$0.0388$776.00
$0.0384$1,536.00
$0.0381$2,286.00
Need more?

My Notes

Sign into see notes.