Reference Only

06031C183KAR1-EM

Multilayer Ceramic Capacitors MLCC - SMD/SMT M3253503E2B183KRMB ENG MODULE

Manufacturer:

Mfr Part:
06031C183KAR1-EM

TTI Part:
06031C183KAR1-EM

EDA / CAD Models

Alternate Part Number

M3253503E2B183KRMB\1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance18 nF
Voltage Rating DC100 VDC
DielectricX7R
Tolerance5 %
Case Code - in0603
Case Code - mm1608
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.7 mm (0.067 in)
Width0.9 mm (0.035 in)
Height1 mm (0.039 in)
ProductMultilayer Ceramic Capacitors
SeriesMIL-PRF-32535 BME EM
PackagingReel
ClassClass 2
Package / Case0402 (1608 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeBoardflex Sensitive

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Select a Package Option
Contact a Sales Representative

Reel

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.82$18.82
$15.68$156.80
$15.33$1,533.00
Need more?
NCNR - Cannot be cancelled or returned.

Cut Tape / ezReel

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.4872$19.48
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes