Reference Only

06031C103KAR1-EM

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF 10% 0603 For Testing Data Order Part 581-M3253503E2B103KR

Manufacturer:

Mfr Part:
06031C103KAR1-EM

TTI Part:
06031C103KAR1-EM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.01 uF
Voltage Rating DC100 VDC
DielectricX7R
Tolerance10 %
Case Code - in0603
Case Code - mm1608
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.45 mm (0.057 in)
Width0.65 mm (0.026 in)
Height1 mm (0.039 in)
ProductGeneral Type MLCCs
SeriesMIL-PRF-32535 BME EM
PackagingReel
Package / Case0603 (1608 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # Aliases300904102103KE\TR - M3253503E2B103KRTB\1 - G311P838ABX103K2R1

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Select a Package Option
Contact a Sales Representative

Reel

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.56$17.56
$14.63$146.30
$13.07$653.50
$12.76$1,276.00
Need more?
NCNR - Cannot be cancelled or returned.

Cut Tape / ezReel

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.2272$18.22
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.