Reference Only

06031A471JAR1-EM

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 470pF 5% 0603 For Testing Data Order Part 581-M3253503E1B471JR

Manufacturer:

Mfr Part:
06031A471JAR1-EM

TTI Part:
06031A471JAR1-EM

EDA / CAD Models

Alternate Part Number

M3253503E1B471JRMB\1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance470 pF
Voltage Rating DC100 VDC
DielectricC0G (NP0)
Tolerance5 %
Case Code - in0603
Case Code - mm1608
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.45 mm (0.057 in)
Width0.65 mm (0.026 in)
Height1 mm (0.039 in)
ProductGeneral Type MLCCs
SeriesMIL-PRF-32535 BME EM
PackagingReel
Package / Case0603 (1608 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # AliasesM3253503E1B471JRTB\1

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Select a Package Option
Contact a Sales Representative

Reel

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.48$17.48
$14.57$145.70
$13.85$692.50
Need more?
NCNR - Cannot be cancelled or returned.

Cut Tape / ezReel

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.1632$18.16
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes