Reference Only

06031A250GAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 25pF C0G 0603 2 %

Manufacturer:

Mfr Part:
KGM15ACG2A250GT

TTI Part:
06031A250GAT2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance25 pF
Voltage Rating DC100 VDC
DielectricC0G (NP0)
Tolerance2 %
Case Code - in0603
Case Code - mm1608
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm (0.063 in)
Width0.81 mm (0.032 in)
Height0.9 mm (0.035 in)
ProductGeneral Type MLCCs
SeriesC0G (NP0)
PackagingReel
ClassClass 1
Package / Case0603 (1608 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeC0G (NP0) Dielectric

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.19$760.00
$0.188$1,504.00
$0.184$2,208.00
$0.182$3,640.00
$0.18$7,200.00
$0.178$17,800.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes