Reference Only

0508ZC105KAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT KGL21DR71A105KU NEW GLOBAL PN 10V 1uF X7 A 581-KGL21DR71A105KU

Manufacturer:

Mfr Part:
KGL21DR71A105KU

TTI Part:
0508ZC105KAT2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 uF
Voltage Rating DC10 VDC
DielectricX7R
Tolerance10 %
Case Code - in0508 (Reversed)
Case Code - mm1220 (Reversed)
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.27 mm (0.05 in)
Width2 mm (0.079 in)
Height0.95 mm (0.037 in)
ProductReverse Geometry Type MLCCs
SeriesLICC X7R
PackagingReel
ClassClass 2
Package / Case0508 (1220 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeLow Inductance Capacitor
Part # AliasesKGL21DR71A105KU

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.701$2,804.00
$0.693$8,316.00
Need more?
Sign in to add projects and notes