Reference Only

04025U6R8CAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT KGQ05FCG1H6R8CH NEW GLOBAL PN 50V 6.8pF A 581-KGQ05FCG1H6R8CH

Manufacturer:

Mfr Part:
04025U6R8CAT2A

TTI Part:
04025U6R8CAT2A

EDA / CAD Models

Alternate Part Number

04025U6R8BAT2A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance6.8 pF
Voltage Rating DC50 VDC
DielectricC0G (NP0)
Tolerance0.25 pF
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.6 mm (0.024 in)
ProductRF Microwave / High Q Capacitors
SeriesUlta Low
PackagingReel
Package / Case0402 (1005 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeRF Capacitor C0G (NP0) Ceramic Low ESR
Part # AliasesKGQ05FCG1H6R8CH

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.024$240.00
$0.0226$452.00
$0.0209$627.00
$0.0207$1,656.00
$0.0205$3,280.00
Need more?

My Notes

Sign into see notes.