Reference Only

04025U100CAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0402 0. 25pF

Manufacturer:

Mfr Part:
04025U100CAT2A

TTI Part:
04025U100CAT2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 pF
Voltage Rating DC50 VDC
DielectricC0G (NP0)
Tolerance0.25 pF
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.6 mm (0.024 in)
ProductRF Microwave / High Q Capacitors
SeriesUlta Low
PackagingReel
Package / Case0402 (1005 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeRF Capacitor C0G (NP0) Ceramic Low ESR

Export and Environmental Classification

AttributeDescription
Country of OriginEl Salvador
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.0162$162.00
$0.016$320.00
$0.0157$471.00
$0.0155$775.00
$0.0152$1,520.00
Need more?

My Notes

Sign into see notes.