Reference Only

04025G103ZAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF Y5V 0402 -20% +80%

Manufacturer:

Mfr Part:
KGM05AV51H103ZH

TTI Part:
04025G103ZAT2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 nF
Voltage Rating DC50 VDC
DielectricY5V
Tolerance- 20 %, + 80 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 85 C
Length1.02 mm (0.04 in)
Width0.51 mm (0.02 in)
ProductGeneral Type MLCCs
SeriesY5V
PackagingReel
Package / Case0402 (1005 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCommercial Surface Mount Chip

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.004$40.00
Need more?
Sign in to add projects and notes