Reference Only

04025A8R2B4T2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 8.2pF 0.1pF Tol AEC-Q200 0402

Manufacturer:

Mfr Part:
KAM05ACG1H8R2BN

TTI Part:
04025A8R2B4T2A

EDA / CAD Models

Alternate Part Number

C0402C829B5GACAUTO

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance8.2 pF
Voltage Rating DC50 VDC
DielectricC0G (NP0)
Tolerance0.1 pF
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.56 mm (0.022 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesAutomotive MLCC
PackagingReel
ClassClass 1
Package / Case0402 (1005 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameFLEXITERM
TypeStable Dielectric Ceramic Capacitor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.048$192.00
Need more?
Sign in to add projects and notes