Reference Only
04025A180FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1H180FH NEW GLOBAL PN 50V 18pF C A 581-KGM05ACG1H180FH
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 18 pF | |
| Case Code - in | 0402 | |
| Case Code - mm | 1005 | |
| Class | Class 1 | |
| Dielectric | C0G (NP0) | |
| Length | 1 mm (0.039 in) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Reel | |
| Package / Case | 0402 (1005 metric) | |
| Product Type | Ceramic Capacitors | |
| Product | General Type MLCCs | |
| Series | C0G (NP0) | |
| Subcategory | Capacitors | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Tolerance | 1 % | |
| Type | General Purpose Dielectric Ceramic Capacitor | |
| Voltage Rating DC | 50 VDC | |
| Width | 0.5 mm (0.02 in) | |
| Part # Aliases | KGM05ACG1H180FH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20,000In Stock
180,000 expected on from 29-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0217 | $217.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes