Reference Only

04023D223KAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05AR51E223KH NEW GLOBAL PN 25V 0.022u A 581-KGM05AR51E223KH

Manufacturer:

Mfr Part:
KGM05AR51E223KH

TTI Part:
04023D223KAT2A

EDA / CAD Models

Alternate Part Number

C1005X5R1E223K050BA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.022 uF
Voltage Rating DC25 VDC
DielectricX5R
Tolerance10 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
ProductGeneral Type MLCCs
SeriesX5R
PackagingReel
ClassClass 2
Package / Case0402 (1005 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeGeneral Purpose Dielectric Ceramic Capacitor
Part # AliasesKGM05AR51E223KH

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.00736$220.80
Need more?

My Notes

Sign into see notes.