Reference Only

04023C333KAR1-EM

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.033uF 10% 0402 For Testing Data Order Part 581-M3253502E2Z333KR

Manufacturer:

Mfr Part:
04023C333KAR1-EM

TTI Part:
04023C333KAR1-EM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance33 nF
Voltage Rating DC25 VDC
DielectricX7R
Tolerance10 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.61 mm (0.024 in)
ProductGeneral Type MLCCs
SeriesMIL-PRF-32535 BME EM
PackagingReel
Package / Case0402 (1005 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # Aliases300904101333KA\TR - M3253502E2Z333KRTB\1

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Select a Package Option
Contact a Sales Representative

Reel

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.62$23.62
$18.92$189.20
$17.16$858.00
$16.98$1,698.00
Need more?
NCNR - Cannot be cancelled or returned.

Cut Tape / ezReel

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.5088$245.08
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes