Reference Only

04023A470KAT2A

Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM05ACG1E470KH NEW GLOBAL PN 25V 47pF C A 581-KGM05ACG1E470KH

Manufacturer:

Mfr Part:
KGM05ACG1E470KH

TTI Part:
04023A470KAT2A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance47 pF
Voltage Rating DC25 VDC
DielectricC0G (NP0)
Tolerance10 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
ProductGeneral Type MLCCs
SeriesC0G (NP0)
PackagingReel
ClassClass 1
Package / Case0402 (1005 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeGeneral Purpose Dielectric Ceramic Capacitor
Part # AliasesKGM05ACG1E470KH

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.019$190.00
$0.0188$376.00
$0.0186$558.00
$0.0184$920.00
$0.0183$1,830.00
Need more?

My Notes

Sign into see notes.