Reference Only

04021J1R3PBSTR

Silicon RF Capacitors / Thin Film 1.3PF 100V .02PF 0402

Manufacturer:

Mfr Part:
04021J1R3PBSTR

TTI Part:
04021J1R3PBSTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySilicon RF Capacitors / Thin Film
Voltage Rating100 V
SeriesACCU-P
PackagingReel
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
Voltage Rating DC100 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginIsrael
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.315$1,575.00
Need more?

My Notes

Sign into see notes.