Reference Only

04021C472KAR1-EM

Multilayer Ceramic Capacitors MLCC - SMD/SMT M3253502E2B472KRMB ENG MODULE

Manufacturer:

Mfr Part:
04021C472KAR1-EM

TTI Part:
04021C472KAR1-EM

EDA / CAD Models

Alternate Part Number

M3253502E2B472KRMB\1

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance4.7 nF
Voltage Rating DC100 VDC
DielectricX7R
Tolerance5 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.1 mm (0.043 in)
Width0.6 mm (0.024 in)
Height0.6 mm (0.024 in)
ProductMultilayer Ceramic Capacitors
SeriesMIL-PRF-32535 BME EM
PackagingReel
ClassClass 2
Package / Case0402 (1005 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeBoardflex Sensitive

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

70In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.44$44.44
$41.27$412.70
$31.74$1,587.00
Need more?
NCNR - Cannot be cancelled or returned.

Cut Tape / ezReel

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.3288$453.28
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes