Reference Only

02016D104KAT4A

Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM03AR50J104KN NEW GLOBAL PN 6.3V 0.1uF A 581-KGM03AR50J104KN

Manufacturer:

Mfr Part:
KGM03AR50J104KN

TTI Part:
02016D104KAT4A

EDA / CAD Models

Alternate Part Number

GRM033R60J104KE19J

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance100 nF
Voltage Rating DC6.3 VDC
DielectricX5R
Tolerance10 %
Case Code - in0201
Case Code - mm0603
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length0.6 mm (0.024 in)
Width0.3 mm (0.012 in)
ProductGeneral Type MLCCs
SeriesX5R
PackagingReel
ClassClass 2
Package / Case0201 (0603 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeGeneral Purpose Dielectric Ceramic Capacitor
Part # AliasesKGM03AR50J104KN 02016D104KAT4A\50000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 70,000 / Multiples: 50,000)
Quantity Unit PriceExt. Price
$0.0034$238.00
Need more?
Sign in to add projects and notes