Reference Only

009289003002006

Headers & Wire Housings WTW 3Pos 16AWG 3.0-3.2mm

Manufacturer:

Mfr Part:
009289003002006

TTI Part:
009289003002006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryHeaders & Wire Housings
TypeWaterproof Wire-to-Wire Connector
Number of Positions3 Position
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleWire Wrap
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingTin
Series9289-000
ApplicationWire-to-Wire
Wire Gauge16 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Contact MaterialCopper Alloy
Current Rating10 A
Housing ColorTransparent
Housing MaterialPolycarbonate (PC)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating300 VAC/DC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.21$6,420.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
2,000 available now at ttieurope.com
Sign in to add projects and notes