Reference Only

009286004121906

Headers & Wire Housings 18-26AWG 4WAY POKE HOME JUNCTION

Manufacturer:

Mfr Part:
009286004121906

TTI Part:
009286004121906

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePoke-Home
Number of Positions4 Position
Pitch4 mm (0.157 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingTin
Series00-9286
TradenamePoke Home
ApplicationWire-to-Wire
Wire Gauge26 AWG to 18 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingBulk
Contact MaterialBeryllium Copper
Flammability RatingUL 94 V-0
Housing ColorRed
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,600 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.07$1,712.00
Need more?

My Notes

Sign into see notes.